+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

445702

Thermo-hygrometer; -10÷60°C; 10÷85%RH; Accur: ±1°C

Manufacturer: EXTECH

Manufacturer part number:
445702
TME Symbol:
EX445702

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Temperature measuring range
-10...60°C
Humidity measuring range
10...85% RH
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±6%
Body dimensions
109x71x20mm
Weight without batteries
113g
Power supply
  • battery LR03 AAA 1,5V x1
Measuring instrument features
  • 12/24 hrs clock with alarm
  • MIN/MAX function
Gross weight120.37 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
445702
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.