+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

445815

Thermo-hygrometer; LCD; -10÷60°C; 10÷99%RH; Accur: ±1°C; 0.1°C


Manufacturer: EXTECH

Manufacturer part number:
445815
TME Symbol:
EX445815

Specification

Manufacturer
EXTECH
Type of meter
thermo-hygrometer
Kind of display used
LCD
Temperature measuring range
-10...60°C
Humidity measuring range
10...99% RH
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±4%
Measurement
humidity, temperature
Body dimensions
109x99x20mm
Weight without batteries
169g
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • holder for wall mounting or desktop placing
  • humidity and temperature ranges with possibility of calibration
  • measures internal humidity and temperature by means of probe with lead
  • MIN/MAX function
  • optical and acoustic alarm for RH% with adjustable thresholds
  • simultaneously displays 3 measurements
Gross weight207.7 g

WATCH VIDEO

See other products in this category: Thermohygrometers EXTECH
*
445815
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.