+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EX530-NIST

Digital multimeter; LCD; (40000); VDC accuracy: ±(0.06%+2digit)


Manufacturer: EXTECH

Manufacturer part number:
EX530-NIST
TME Symbol:
EX530-NIST

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
4-20mA current loop, AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(40000)
DC voltage measuring range
10µV...400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.06% + 2 digit)
AC voltage measuring range
0.1mV...6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.01...400µA/4mA/40mA/400mA/10A/20A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0.01...400µA/4mA/40mA/400mA/10A/20A
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS AC
Resistance measuring range
10mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
0.001...40nF/400nF/4µF/40µF/400µF/4mF/20mF/40mF
Capacitance measuring accuracy
±(3.5%+ 10 digit)
Frequency measuring range
40...400Hz
Frequency measuring accuracy
±(0.1%+1 digit), ±0.5%
Temperature measuring range
-45...750°C
Temperature measurement accuracy
±(1% + 2.5°C)
Resistance measuring accuracy
±(0.3%+4 digit)
Duty cycle factor
0.1...99.9%
Duty cycle factor measurement accuracy
±(1,2% + 2 digits)
Measures 4-20mA current loop
-25...125%
Diode test
0.9mA @2.8V
Continuity test
acoustic indication, <35Ω
IP rating
IP67
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Resistance to
fall from 2m height, to weather conditions, water
Dimensions (W x H x D)
83x184x57mm
Manufacturer series
EX500
Bargraph
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • calibration certificate NIST
  • case
  • drop-like K-type probe
  • test leads
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overflow indicator
  • REL function
  • waterproof enclosure
Gross weight800 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX530-NIST
Product withdrawn from the offer
Use the specification table below to search for similar products