+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXB38V102JV

Resistor network: Y; 1kΩ; ±5%; No.of resistors: 4; 63mW; SMD; 0603

Manufacturer: PANASONIC

Manufacturer part number:
EXB38V102JV

Alternative designations: EXB-38V102JV

TME Symbol:
EXB38V102JV

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
1kΩ
Tolerance
±5%
Number of resistors
4
Power
63mW
Mounting
SMD
Operating voltage
50V
Case - inch
0603
Body dimensions
3.2x1.6x0.5mm
Max. overload voltage
100V
Manufacturer series
EXB38V
Operating temperature
-55...125°C
Gross weight0.021 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
EXB38V102JV
2939 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 25000 pcs - 0.02 USDGross price for quantities from 25000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs