+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXB38V151JV

Resistor network: Y; 150Ω; ±5%; No.of resistors: 4; 62.5mW; SMD; 50V


Manufacturer: PANASONIC

Manufacturer part number:
EXB38V151JV
TME Symbol:
EXB38V151JV

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
150Ω
Tolerance
±5%
Number of resistors
4
Power
62.5mW
Mounting
SMD
Operating voltage
50V
Temperature coefficient
200ppm/°C
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates
See other products in this category: Resistor networks PANASONIC,
*
EXB38V151JV
0 in TME stock
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
Net price for quantities from 60000 pcs - 0.02 USDGross price for quantities from 60000 pcs - 0.02 USD