+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EXC28BB221U

Ferrite: bead; array; Imp.@ 100MHz: 220Ω; SMD; 100mA; R: 700mΩ


Manufacturer: PANASONIC

Manufacturer part number:
EXC28BB221U
TME Symbol:
EXC28BB221U

Specification

Manufacturer
PANASONIC
Type of ferrite
bead
Kind of ferrite
array
Impedance at 100MHz
220Ω
Mounting
SMD
Operating current
0.1A
Resistance
0.7Ω
Gross weight0.156 g
See other products in this category: Ferrite - beads PANASONIC
*
EXC28BB221U
Product withdrawn from the offer
Use the specification table below to search for similar products