+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXP-0921/07/S

Connector: circular; plug; female; PIN: 7; 16A; 430V; EXPlora; IP68


Manufacturer: BULGIN

Manufacturer part number:
EXP-0921/07/S
TME Symbol:
EXP-0921/07/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
7
Current rating
16A
Rated voltage
430V
Locking system
external thread, threaded joint
Manufacturer series
EXPlora
Contact material
brass
Contact plating
nickel plated
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for cable
Electrical mounting
screw terminal
Enclosure material
polyester
Cable external diameter
13...15mm
Wire cross-section
2.5...4mm2
Conform to the norm
ATEX Ex
Operating temperature
-20...55°C
Gross weight128.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
EXP-0921/07/S
11 in TME stock
Net price for quantities from 1 pcs - 99.80 USDGross price for quantities from 1 pcs - 99.80 USD
Net price for quantities from 5 pcs - 93.35 USDGross price for quantities from 5 pcs - 93.35 USD
Net price for quantities from 10 pcs - 85.13 USDGross price for quantities from 10 pcs - 85.13 USD
Net price for quantities from 20 pcs - 81.01 USDGross price for quantities from 20 pcs - 81.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.