+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXP-0941/04/S

Connector: circular; socket; female; PIN: 4; 18A; 600V; EXPlora; IP68


Manufacturer: BULGIN

Manufacturer part number:
EXP-0941/04/S
TME Symbol:
EXP-0941/04/S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
4
Current rating
18A
Rated voltage
0.6kV
Locking system
external thread, threaded joint
Manufacturer series
EXPlora
Contact material
brass
Contact plating
nickel plated
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
flange (4 holes), for panel mounting
Electrical mounting
screw terminal
Enclosure material
polyester
Wire cross-section
2.5...4mm2
Conform to the norm
ATEX Ex
Operating temperature
-20...55°C
Gross weight103.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
EXP-0941/04/S
1 in TME stock
Net price for quantities from 1 pcs - 92.78 USDGross price for quantities from 1 pcs - 92.78 USD
Net price for quantities from 10 pcs - 78.03 USDGross price for quantities from 10 pcs - 78.03 USD
Net price for quantities from 25 pcs - 77.42 USDGross price for quantities from 25 pcs - 77.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.