+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector accessories | protection cover | |
IP rating | IP68 | |
Locking system | internal thread, threaded joint | |
Application - series/manufacturer | EXPlora | |
Related items | EXP-0931, EXP-0941 | |
Operating temperature | -20...55°C |