+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXPANDER GSM/GPRS SIM-LEO

Telemetry; 230VAC/10A; IN: 3; OUT: 3; OUT 1: relay NO / NC; -20÷50°C


Manufacturer: MEGAELEKTRONIK

Manufacturer part number:
EXPANDER GSM/GPRS SIM-LEO
TME Symbol:
EXPANDER-LEO

Specification

Manufacturer
MEGAELEKTRONIK
Type of automation module
telemetry
Output 1 electrical parameters
230V AC / 10A
Number of inputs
3
Number of outputs
3
Kind of output 1
relay NO / NC
Operating temperature
-20...50°C
Electrical connection
screw terminals
Body dimensions
154x89x38mm
Supply voltage
  • 7.5...25V DC
Gross weight344 g
Certificates
See other products in this category: Programmable Relays - Base Modules MEGAELEKTRONIK
*
EXPANDER GSM/GPRS SIM-LEO
Product withdrawn from the offer
Use the specification table below to search for similar products