+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EXT-SMB90/100

Cable; 1m; SMB male,SMB female; shielded; black; angled,straight


Manufacturer: MFG

Manufacturer part number:
EXT-SMB90/100
TME Symbol:
EXT-SMB90/100

Specification

Manufacturer
MFG
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1m
Shield structure
shielded
Insulation colour
black
Cable/adapter structure
  • SMB female
  • SMB male
Connector variant
  • angled
  • straight
Gross weight22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MFG,
*
EXT-SMB90/100
238 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 20 pcs - 3.26 USDGross price for quantities from 20 pcs - 3.26 USD