+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EY152KE

Resistor: wire-wound; 1.5kΩ; ceramic; THT; 2.5W; ±10%; Ø9.4x46.2mm


Manufacturer: OHMITE

Manufacturer part number:
EY152KE
TME Symbol:
EY152KE

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
1.5kΩ
Kind of resistor
ceramic
Mounting
THT
Power
2.5W
Tolerance
±10%
Body dimensions
Ø9.4x46.2mm
Operating temperature
-40...110°C
Temperature coefficient
1200ppm/°C
Length
46.2mm
Diameter
9.4mm
Gross weight10.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
EY152KE
0 in TME stock
Net price for quantities from 50 pcs - 3.53 USDGross price for quantities from 50 pcs - 3.53 USD
Net price for quantities from 100 pcs - 3.40 USDGross price for quantities from 100 pcs - 3.40 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.