+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EY2A101MP51020

Capacitor: electrolytic; low ESR; THT; 100uF; 100VDC; Ø10x20mm

Manufacturer: Elite

Manufacturer part number:
EY2A101MP51020
TME Symbol:
EY2A101MP51020

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
0.2Ω
Operating temperature
-55...105°C
Max. forward impulse current
535mA
Nominal life
7000h
Height
20mm
Diameter
10mm
Gross weight2.658 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
EY2A101MP51020
3040 in TME stock
Net price for quantities from 20 pcs - 0.25 USDGross price for quantities from 20 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 800 pcs - 0.15 USDGross price for quantities from 800 pcs - 0.15 USD
Net price for quantities from 2400 pcs - 0.13 USDGross price for quantities from 2400 pcs - 0.13 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 800 pcs