+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ240D5R

Relay: solid state; Ucntrl: 3÷15VDC; 5A; 24÷280VAC; EZ; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
EZ240D5R
TME Symbol:
EZ240D5R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...15V DC
Max. operating current
5A
Switched voltage
24...280V AC
Manufacturer series
EZ
Relay variant
1-phase
Mounting
on panel
Body dimensions
66.8x38.1x24.1mm
Switching method
instantaneous switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
EZ240D5R
0 in TME stock
Net price for quantities from 1 pcs - 29.54 USDGross price for quantities from 1 pcs - 29.54 USD
Net price for quantities from 10 pcs - 28.14 USDGross price for quantities from 10 pcs - 28.14 USD
Net price for quantities from 50 pcs - 26.86 USDGross price for quantities from 50 pcs - 26.86 USD
Net price for quantities from 100 pcs - 26.06 USDGross price for quantities from 100 pcs - 26.06 USD
No. of pieces (Multiplicity: 1)