+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9D55625

RCBO breaker; Inom: 25A; Ires: 30mA; Poles: 1+N; 230VAC; IP20; RCBO

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9D55625

Alternative designations: EZ9D-C25-30-A-1N

TME Symbol:
EZ9D55625

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
25A
Residual current
30mA
Number of poles
1+N
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...16mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
6kA
Characteristics
C
Manufacturer series
Easy9 EZ
Trade name
RCBO
Gross weight215.97 g
Certificates
EAN code3606487671411
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9D55625
5 in TME stock
Net price for quantities from 1 pcs - 60.65 USDGross price for quantities from 1 pcs - 60.65 USD
Net price for quantities from 5 pcs - 56.74 USDGross price for quantities from 5 pcs - 56.74 USD
Net price for quantities from 10 pcs - 52.83 USDGross price for quantities from 10 pcs - 52.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.