+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9F56110

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 1; Charact: C; 6kA

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9F56110

Alternative designations: XM-C10-1

TME Symbol:
EZ9F56110

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
Easy9 EZ
Mechanical durability
20000 cycles
Trade name
MCB
Operating temperature
-30...70°C
Gross weight96 g
Certificates
EAN code3606480587634
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9F56110
0 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 6 pcs - 4.36 USDGross price for quantities from 6 pcs - 4.36 USD
Net price for quantities from 12 pcs - 4.05 USDGross price for quantities from 12 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)