+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9F57104

Circuit breaker; 230/400VAC; Inom: 4A; Poles: 1; Charact: C; 6kA

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9F57104

Alternative designations: EZ9F-C4-1

TME Symbol:
EZ9F57104

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
4A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
Easy9 Pro
Mechanical durability
20000 cycles
Trade name
MCB
Operating temperature
-30...70°C
Gross weight104.97 g
Certificates
EAN code3606487610625
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9F57104
14 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 6 pcs - 5.63 USDGross price for quantities from 6 pcs - 5.63 USD
Net price for quantities from 12 pcs - 5.24 USDGross price for quantities from 12 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs