+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9F57202

Circuit breaker; 230/400VAC; Inom: 2A; Poles: 2; Charact: C; 6kA

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9F57202

Alternative designations: EZ9F-C2-2

TME Symbol:
EZ9F57202

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
2A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
Easy9 Pro
Mechanical durability
20000 cycles
Trade name
MCB
Operating temperature
-30...70°C
Gross weight212.51 g
Certificates
EAN code3606487610656
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9F57202
7 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 6 pcs - 13.36 USDGross price for quantities from 6 pcs - 13.36 USD
Net price for quantities from 12 pcs - 12.44 USDGross price for quantities from 12 pcs - 12.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs