+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9R49425

RCD breaker; Inom: 25A; Ires: 30mA; Poles: 4; 400VAC; IP20; 1÷35mm2

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9R49425

Alternative designations: EZ9R-25-4-30-A

TME Symbol:
EZ9R49425

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
25A
Residual current
30mA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Mechanical durability
5000 cycles
Electrical life
4000 cycles
Manufacturer series
Easy9 Pro
Conform to the norm
IEC EN 61008-1 IEC EN 61008-2-1
Trade name
RCD
Gross weight345.7 g
Certificates
EAN code3606486822845
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9R49425
5 in TME stock
Net price for quantities from 1 pcs - 42.87 USDGross price for quantities from 1 pcs - 42.87 USD
Net price for quantities from 5 pcs - 40.11 USDGross price for quantities from 5 pcs - 40.11 USD
Net price for quantities from 10 pcs - 37.34 USDGross price for quantities from 10 pcs - 37.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs