+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZAEG2N50AX

Varistor: zinc-oxide; SMD; 30VAC; 100V

Manufacturer: PANASONIC

Manufacturer part number:
EZAEG2N50AX

Alternative designations: EZA-EG2N50AX

TME Symbol:
EZAEG2N50AX

Specification

Manufacturer
PANASONIC
Type of varistor
zinc-oxide
Mounting
SMD
Max. operating voltage
30V AC
Varistor voltage
100V
Gross weight0.022 g
Certificates
See other products in this category: SMD varistors PANASONIC,
*
EZAEG2N50AX
0 in TME stock
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.