+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F02422-000

Heat shrink markers; 50mm; yellow; for marking wire and cable

Manufacturer: TE Connectivity

Manufacturer part number:
F02422-000
TME Symbol:
F02422-000

Specification

Manufacturer
TE Connectivity
Type of storage accessories
heat shrink markers
Length
50mm
Colour
yellow
Application of storage accessories
for marking wire and cable
Min. diameter before shrinking
2.4mm
Diameter after shrinking
1.1mm
Shrinking ratio
2:1
Gross weight1 g
See other products in this category: Printers and Markers TE Connectivity,
*
F02422-000
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)