+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F03-16SFC-10M

Flood sensor; 10m; copper

Manufacturer: OMRON

Manufacturer part number:
F03-16SFC-10M
TME Symbol:
F03-16SFC-10M

Specification

Manufacturer
OMRON
Type of automation module
flood sensor
Operating temperature
-15...60°C
Length
10m
Material
copper
Sensors features
colour change in the flooded site
Related items
F03-25
Gross weight192 g
Certificates
EAN code4547648144377
See other products in this category: Monitoring Relays OMRON,
*
F03-16SFC-10M
0 in TME stock
Net price for quantities from 1 pcs - 760.70 USDGross price for quantities from 1 pcs - 760.70 USD
Net price for quantities from 5 pcs - 710.98 USDGross price for quantities from 5 pcs - 710.98 USD
Net price for quantities from 10 pcs - 661.26 USDGross price for quantities from 10 pcs - 661.26 USD
No. of pieces (Multiplicity: 1)