+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F03-16SFC-50M

Flood sensor; 50m; copper

Manufacturer: OMRON

Manufacturer part number:
F03-16SFC-50M
TME Symbol:
F03-16SFC-50M

Specification

Manufacturer
OMRON
Type of automation module
flood sensor
Operating temperature
-15...60°C
Length
50m
Material
copper
Sensors features
colour change in the flooded site
Related items
F03-25
Gross weight656 g
Certificates
EAN code4547648144551
See other products in this category: Monitoring Relays OMRON,
*
F03-16SFC-50M
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order