+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F06B4E

Tip: fork; insulated; M4; blue; crimped; 1.5÷2.5mm2; for cable


Manufacturer: NINIGI

Manufacturer part number:
F06B4E
TME Symbol:
F06B4E

Specification

Manufacturer
NINIGI
Type of tip
fork
Ferrule variant
insulated
Hole for screw
M4
Colour
blue
Electrical mounting
crimped
Wire cross-section
1.5...2.5mm2
Mechanical mounting
for cable
Wire size
16AWG...14AWG
Gross weight1.108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
F06B4E
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 20 pcs - 0.20 USDGross price for quantities from 20 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 100 pcs