+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F103408E100

Wire; MOTIONLINE® ADVANCED; 8x0.34mm2; unshielded; 300V; Cu; grey


Manufacturer: NEXANS

Manufacturer part number:
F103408E100
TME Symbol:
F103408E100

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
8x0.34mm2
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
8
Core section
0.34mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
6.2mm
Kind of material
no flame propagation
Operating temperature
5...80°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
none
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Trade name
multi core cable
Gross weight57 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded NEXANS,
See other products from this series.:
*
F103408E100
15 in TME stock
Amount (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Product available till the stock lasts
Net price for quantities from 5 m - 2.06 USDGross price for quantities from 5 m - 2.06 USD
Net price for quantities from 25 m - 1.68 USDGross price for quantities from 25 m - 1.68 USD
Net price for quantities from 50 m - 1.50 USDGross price for quantities from 50 m - 1.50 USD
Net price for quantities from 100 m - 1.41 USDGross price for quantities from 100 m - 1.41 USD
Packaging method by the manufacturer:
Reel = 1 000 m