+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F105007T100

Wire; MOTIONLINE® ADVANCED; 7G0.5mm2; unshielded; 600V; Cu; grey

Manufacturer: NEXANS

Manufacturer part number:
F105007T100
TME Symbol:
F105007T100

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
7G0.5mm2
Shield structure
unshielded
Rated voltage
0.6kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
0.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
7.2mm
Kind of material
no flame propagation
Operating temperature
-5...80°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Gross weight69 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded NEXANS,
See other products from this series.:
*
F105007T100
175 in TME stock
Net price for quantities from 5 m - 1.96 USDGross price for quantities from 5 m - 1.96 USD
Net price for quantities from 25 m - 1.61 USDGross price for quantities from 25 m - 1.61 USD
Net price for quantities from 50 m - 1.42 USDGross price for quantities from 50 m - 1.42 USD
Net price for quantities from 100 m - 1.27 USDGross price for quantities from 100 m - 1.27 USD
Amount (Multiplicity: 5)
Product available till the stock lasts