+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F105025T100

Wire; MOTIONLINE® ADVANCED; 25G0.5mm2; unshielded; 600V; Cu; grey

Manufacturer: NEXANS

Manufacturer part number:
F105025T100
TME Symbol:
F105025T100

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
25G0.5mm2
Shield structure
unshielded
Rated voltage
0.6kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
25
Core section
0.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
12.5mm
Kind of material
no flame propagation
Operating temperature
-5...80°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Gross weight213 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded NEXANS,
See other products from this series.:
*
F105025T100
120 in TME stock
Net price for quantities from 5 m - 9.66 USDGross price for quantities from 5 m - 9.66 USD
Net price for quantities from 25 m - 7.90 USDGross price for quantities from 25 m - 7.90 USD
Net price for quantities from 50 m - 7.02 USDGross price for quantities from 50 m - 7.02 USD
Net price for quantities from 100 m - 6.15 USDGross price for quantities from 100 m - 6.15 USD
Amount (Multiplicity: 5)