+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F1827D400

Module: diode; single diode; 400V; If: 25A; F18; Ufmax: 1.55V; screw


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
F1827D400
TME Symbol:
F1827D400-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.4kV
Load current
25A
Case
F18
Max. forward voltage
1.55V
Max. forward impulse current
0.4kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SENSATA / CRYDOM,
*
F1827D400
0 in TME stock
Net price for quantities from 1 pcs - 96.45 USDGross price for quantities from 1 pcs - 96.45 USD
Net price for quantities from 50 pcs - 80.09 USDGross price for quantities from 50 pcs - 80.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.