+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F2040

Fuse: fuse; ceramic,automotive; 40A; 32VDC; 6x25mm


Manufacturer: ELED

Manufacturer part number:
F2040
TME Symbol:
F2040

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Current rating
40A
Rated voltage
32V DC
Fuse size
6x25mm
Colour
black
Quantity in set/package
5000pcs.
Gross weight0.13 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
F2040
0 in TME stock
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.