+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSF204101R3400

RCD breaker; Inom: 40A; Ires: 300mA; Max surge current: 5000A; IP20

Manufacturer: ABB

Manufacturer part number:
2CSF204101R3400
TME Symbol:
F204A-40/0.3

Specification

Manufacturer
ABB
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
40A
Residual current
0.3A
Max surge current
5kA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
F200
Conform to the norm
IEC EN 61008
Trade name
RCD
Dimensions
Gross weight388.1 g
Certificates
EAN code8012542783800
See other products in this category: RCD Circuit Breakers ABB,
See other products from this series.:
*
2CSF204101R3400
5 in TME stock
Net price for quantities from 1 pcs - 115.69 USDGross price for quantities from 1 pcs - 115.69 USD
Net price for quantities from 3 pcs - 107.97 USDGross price for quantities from 3 pcs - 107.97 USD
Net price for quantities from 12 pcs - 100.26 USDGross price for quantities from 12 pcs - 100.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs