+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSF204568R1630

RCD breaker; Inom: 63A; Ires: 30mA; Poles: 4; 230/400VAC; IP20; F200


Manufacturer: ABB

Manufacturer part number:
2CSF204568R1630
TME Symbol:
F204B-63/0.03

Specification

Manufacturer
ABB
Type of protection
RCD breaker
Kind of circuit breaker
type B
Current rating
63A
Residual current
30mA
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-25...50°C
Manufacturer series
F200
Trade name
RCD
Gross weight401.56 g
Certificates
EAN code8012542342151
See other products in this category: RCD Circuit Breakers ABB,
See other products from this series.:
*
2CSF204568R1630
0 in TME stock
Net price for quantities from 1 pcs - 1 264.77 USDGross price for quantities from 1 pcs - 1 264.77 USD
Net price for quantities from 3 pcs - 1 180.45 USDGross price for quantities from 3 pcs - 1 180.45 USD
Net price for quantities from 12 pcs - 1 096.13 USDGross price for quantities from 12 pcs - 1 096.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs