+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F24S1-2230NDS000

Switch: vandal resistant; Pos: 2; SPDT; 2A/250VAC; 1A/30VDC; IP67


Manufacturer: DECA

Manufacturer part number:
F24S1-2230NDS000
TME Symbol:
F24S1-2230NDS000

Specification

Manufacturer
DECA
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
1A / 30V DC
IP rating
IP67
Switching method
ON-ON
Illumination
none
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
100000 cycles
Button shape
convex, round
Mounting hole dimensions
Ø19mm
Body material
stainless steel
Min. insulation resistance
0.1GΩ
Panel thickness
0.5...6mm
Dimensions
Ø21.5x36.9mm
Operating temperature
-25...50°C
Gross weight20.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches DECA,
*
F24S1-2230NDS000
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 10 pcs - 10.30 USDGross price for quantities from 10 pcs - 10.30 USD
Net price for quantities from 20 pcs - 9.65 USDGross price for quantities from 20 pcs - 9.65 USD
Net price for quantities from 40 pcs - 9.05 USDGross price for quantities from 40 pcs - 9.05 USD
Net price for quantities from 100 pcs - 8.45 USDGross price for quantities from 100 pcs - 8.45 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs