+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F2800157QPHPRQ1

IC: microcontroller; 120MHz; HTQFP48; Architecture: C2000


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F2800157QPHPRQ1
TME Symbol:
F2800157QPHPRQ1-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
120MHz
Case
HTQFP48
Mounting
SMD
Operating temperature
-40...125°C
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • CAN
  • CAN FD
  • I2C
  • LIN
  • SPI
  • UART
  • UART x4
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.16 g
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS
*
F2800157QPHPRQ1
Product withdrawn from the offer
Use the specification table below to search for similar products