+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F3.5X1.8/25

Strain relief; elastomer; black; Panel thick: max.2.2mm; L: 25mm

NEW

Manufacturer: WEST POL

Manufacturer part number:
F3.5X1.8/25
TME Symbol:
F3.5X1.8/25

Specification

Manufacturer
WEST POL
Type of cable accessories
strain relief
Body material
elastomer
Body colour
black
Panel thickness
max. 2.2mm
Length
25mm
Cable accessories features
flexible
Cable accessories application
for flat cable
Usable dimensions
3.5x1.8mm
Gross weight0.69 g
See other products in this category: Grommets WEST POL,
*
F3.5X1.8/25
100 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.