+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F30J400E

Resistor: power; 400Ω; 30W

Manufacturer: OHMITE

Manufacturer part number:
F30J400E
TME Symbol:
F30J400E

Specification

Manufacturer
OHMITE
Type of resistor
power
Resistance
400Ω
Power
30W
Gross weight26.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
F30J400E
0 in TME stock
Net price for quantities from 1 pcs - 34.62 USDGross price for quantities from 1 pcs - 34.62 USD
Net price for quantities from 5 pcs - 32.32 USDGross price for quantities from 5 pcs - 32.32 USD
Net price for quantities from 10 pcs - 30.01 USDGross price for quantities from 10 pcs - 30.01 USD
Net price for quantities from 25 pcs - 26.16 USDGross price for quantities from 25 pcs - 26.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.