+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-GCNY3

Cable: for sensors/automation; 0.5m; F3SG-R,F3SG-SR


Manufacturer: OMRON

Manufacturer part number:
F39-GCNY3
TME Symbol:
F39-GCNY3

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Cable length
0.5m
Application
F3SG-R, F3SG-SR
Cable/adapter structure
  • M12 female straight
  • M12 male straight x2
Gross weight63.5 g
Certificates
EAN code4549734458184
See other products in this category: Sensors - Cables OMRON,
*
F39-GCNY3
0 in TME stock
Net price for quantities from 1 pcs - 64.71 USDGross price for quantities from 1 pcs - 64.71 USD
Net price for quantities from 5 pcs - 60.48 USDGross price for quantities from 5 pcs - 60.48 USD
Net price for quantities from 10 pcs - 56.25 USDGross price for quantities from 10 pcs - 56.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.