+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-GIF

Communication interface; F3SG-R; 2m

Manufacturer: OMRON

Manufacturer part number:
F39-GIF
TME Symbol:
F39-GIF

Specification

Manufacturer
OMRON
Type of sensors accessories
communication interface
Manufacturer series
F3SG-R
Related items
F3SG-RA
Cable length
2m
Kit contents
  • 0,3m cable
  • 0,5m cable
  • 2m cable
  • user's manual
Gross weight296 g
Certificates
EAN code4548583564381
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F39-GIF
0 in TME stock
Net price for quantities from 1 pcs - 306.86 USDGross price for quantities from 1 pcs - 306.86 USD
Net price for quantities from 5 pcs - 286.81 USDGross price for quantities from 5 pcs - 286.81 USD
Net price for quantities from 10 pcs - 266.75 USDGross price for quantities from 10 pcs - 266.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.