+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-HGA0550

Cover; F3SG-R Advanced; 550mm; Resistance to: spatter


Manufacturer: OMRON

Manufacturer part number:
F39-HGA0550
TME Symbol:
F39-HGA0550

Specification

Manufacturer
OMRON
Type of sensors accessories
cover
Related items
F3SG-4RA2000-14, F3SG-4RA2030-30, F3SG-4RA2080-14, F3SG-4RA2110-30, F3SG-4RA2190-30, F3SG-4RA2270-30, F3SG-4RA2350-30, F3SG-4RA2430-30, F3SG-4RA2510-30, F3SG-4RE2000P14, F3SG-4RE2030P30
Application - series/manufacturer
F3SG-R Advanced
Length
0.55m
Resistance to
spatter
Kit contents
  • 2 covers (transmitter and receiver)
  • mounting holder
Gross weight295 g
Certificates
EAN code4548583571419
See other products in this category: Light Curtains OMRON,
*
F39-HGA0550
0 in TME stock
Net price for quantities from 1 pcs - 92.81 USDGross price for quantities from 1 pcs - 92.81 USD
Net price for quantities from 5 pcs - 86.75 USDGross price for quantities from 5 pcs - 86.75 USD
Net price for quantities from 10 pcs - 80.68 USDGross price for quantities from 10 pcs - 80.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.