+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-HGA0920

Cover; F3SG-R Advanced; 920mm; Resistance to: spatter

Manufacturer: OMRON

Manufacturer part number:
F39-HGA0920
TME Symbol:
F39-HGA0920

Specification

Manufacturer
OMRON
Type of sensors accessories
cover
Related items
F3SG-4RA0880-14, F3SG-4RA0905-25-01TS, F3SG-4RA0910-30
Application - series/manufacturer
F3SG-R Advanced
Length
0.92m
Resistance to
spatter
Kit contents
  • 2 covers (transmitter and receiver)
  • mounting holder
Gross weight1.05 kg
Certificates
EAN code4548583571273
See other products in this category: Light Curtains OMRON,
*
F39-HGA0920
0 in TME stock
Net price for quantities from 1 pcs - 120.28 USDGross price for quantities from 1 pcs - 120.28 USD
Net price for quantities from 5 pcs - 112.42 USDGross price for quantities from 5 pcs - 112.42 USD
Net price for quantities from 10 pcs - 104.56 USDGross price for quantities from 10 pcs - 104.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.