+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-HGA1000

Cover; F3SG-R Advanced; 1000mm; Resistance to: spatter


Manufacturer: OMRON

Manufacturer part number:
F39-HGA1000
TME Symbol:
F39-HGA1000

Specification

Manufacturer
OMRON
Type of sensors accessories
cover
Related items
F3SG-4RA0960-14, F3SG-4RA0985-25-01TS, F3SG-4RA0990-30
Application - series/manufacturer
F3SG-R Advanced
Length
1m
Resistance to
spatter
Kit contents
  • 2 covers (transmitter and receiver)
  • mounting holder
Gross weight508 g
Certificates
EAN code4548583571280
See other products in this category: Light Curtains OMRON,
*
F39-HGA1000
0 in TME stock
Net price for quantities from 1 pcs - 131.14 USDGross price for quantities from 1 pcs - 131.14 USD
Net price for quantities from 5 pcs - 122.57 USDGross price for quantities from 5 pcs - 122.57 USD
Net price for quantities from 10 pcs - 114.00 USDGross price for quantities from 10 pcs - 114.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.