+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-HGB0180

Cover; F3SG-R Easy; 180mm; Resistance to: spatter

Manufacturer: OMRON

Manufacturer part number:
F39-HGB0180
TME Symbol:
F39-HGB0180

Specification

Manufacturer
OMRON
Type of sensors accessories
cover
Related items
F3SG-4RE0160P14, F3SG-4RE0190P30
Application - series/manufacturer
F3SG-R Easy
Length
0.18m
Resistance to
spatter
Kit contents
  • 2 covers (transmitter and receiver)
  • mounting holder
Gross weight139 g
Certificates
EAN code4548583588394
See other products in this category: Light Curtains OMRON,
*
F39-HGB0180
0 in TME stock
Net price for quantities from 1 pcs - 66.44 USDGross price for quantities from 1 pcs - 66.44 USD
Net price for quantities from 5 pcs - 62.09 USDGross price for quantities from 5 pcs - 62.09 USD
Net price for quantities from 10 pcs - 57.75 USDGross price for quantities from 10 pcs - 57.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.