+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-HGB0420

Cover; F3SG-R Easy; 420mm; Resistance to: spatter


Manufacturer: OMRON

Manufacturer part number:
F39-HGB0420
TME Symbol:
F39-HGB0420

Specification

Manufacturer
OMRON
Type of sensors accessories
cover
Related items
F3SG-4RE0400P14, F3SG-4RE0430P30
Application - series/manufacturer
F3SG-R Easy
Length
420mm
Resistance to
spatter
Kit contents
  • 2 covers (transmitter and receiver)
  • mounting holder
Gross weight240 g
Certificates
EAN code4548583588424
See other products in this category: Light Curtains OMRON,
*
F39-HGB0420
0 in TME stock
Net price for quantities from 1 pcs - 83.48 USDGross price for quantities from 1 pcs - 83.48 USD
Net price for quantities from 5 pcs - 78.02 USDGross price for quantities from 5 pcs - 78.02 USD
Net price for quantities from 10 pcs - 72.57 USDGross price for quantities from 10 pcs - 72.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.