+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-HGB0580

Cover; F3SG-R Easy; 580mm; Resistance to: spatter


Manufacturer: OMRON

Manufacturer part number:
F39-HGB0580
TME Symbol:
F39-HGB0580

Specification

Manufacturer
OMRON
Type of sensors accessories
cover
Related items
F3SG-4RE0560P14, F3SG-4RE0590P30
Application - series/manufacturer
F3SG-R Easy
Length
580mm
Resistance to
spatter
Kit contents
  • 2 covers (transmitter and receiver)
  • mounting holder
Gross weight222 g
Certificates
EAN code4548583588448
See other products in this category: Light Curtains OMRON,
*
F39-HGB0580
0 in TME stock
Net price for quantities from 1 pcs - 95.08 USDGross price for quantities from 1 pcs - 95.08 USD
Net price for quantities from 5 pcs - 88.87 USDGross price for quantities from 5 pcs - 88.87 USD
Net price for quantities from 10 pcs - 82.66 USDGross price for quantities from 10 pcs - 82.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.