+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-HGB1300

Cover; F3SG-R Easy; 1300mm; Resistance to: spatter


Manufacturer: OMRON

Manufacturer part number:
F39-HGB1300
TME Symbol:
F39-HGB1300

Specification

Manufacturer
OMRON
Type of sensors accessories
cover
Related items
F3SG-4RE1280P14, F3SG-4RE1310P30
Application - series/manufacturer
F3SG-R Easy
Length
1.3m
Resistance to
spatter
Kit contents
  • 2 covers (transmitter and receiver)
  • mounting holder
Gross weight650 g
Certificates
EAN code4548583588530
See other products in this category: Light Curtains OMRON,
*
F39-HGB1300
0 in TME stock
Net price for quantities from 1 pcs - 153.73 USDGross price for quantities from 1 pcs - 153.73 USD
Net price for quantities from 5 pcs - 143.69 USDGross price for quantities from 5 pcs - 143.69 USD
Net price for quantities from 10 pcs - 133.64 USDGross price for quantities from 10 pcs - 133.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.