+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-HGB1380

Cover; F3SG-R Easy; 1380mm; Resistance to: spatter


Manufacturer: OMRON

Manufacturer part number:
F39-HGB1380
TME Symbol:
F39-HGB1380

Specification

Manufacturer
OMRON
Type of sensors accessories
cover
Related items
F3SG-4RE1360P14, F3SG-4RE1390P30
Application - series/manufacturer
F3SG-R Easy
Length
1380mm
Resistance to
spatter
Kit contents
  • 2 covers (transmitter and receiver)
  • mounting holder
Gross weight650 g
Certificates
EAN code4548583588547
See other products in this category: Light Curtains OMRON,
*
F39-HGB1380
0 in TME stock
Net price for quantities from 1 pcs - 160.59 USDGross price for quantities from 1 pcs - 160.59 USD
Net price for quantities from 5 pcs - 150.09 USDGross price for quantities from 5 pcs - 150.09 USD
Net price for quantities from 10 pcs - 139.60 USDGross price for quantities from 10 pcs - 139.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.