+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-JG10A-D

Connection lead; PIN: 8; 10m

Manufacturer: OMRON

Manufacturer part number:
F39-JG10A-D
TME Symbol:
F39-JG10A-D

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Number of pins
8
Cable length
10m
Gross weight685 g
Certificates
EAN code4548583567856
See other products in this category: Light Curtains OMRON,
*
F39-JG10A-D
0 in TME stock
Net price for quantities from 1 pcs - 105.39 USDGross price for quantities from 1 pcs - 105.39 USD
Net price for quantities from 5 pcs - 98.50 USDGross price for quantities from 5 pcs - 98.50 USD
Net price for quantities from 10 pcs - 91.61 USDGross price for quantities from 10 pcs - 91.61 USD
No. of pieces (Multiplicity: 1)