+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-JG10C-D

Cable: for sensors/automation; PIN: 8; 10m; F3SG-PG

Manufacturer: OMRON

Manufacturer part number:
F39-JG10C-D
TME Symbol:
F39-JG10C-D

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
8
Cable length
10m
Application
F3SG-PG
Gross weight532.4 g
Certificates
EAN code4549734458009
See other products in this category: Sensors - Cables OMRON,
*
F39-JG10C-D
0 in TME stock
Net price for quantities from 1 pcs - 60.88 USDGross price for quantities from 1 pcs - 60.88 USD
Net price for quantities from 5 pcs - 56.90 USDGross price for quantities from 5 pcs - 56.90 USD
Net price for quantities from 10 pcs - 52.92 USDGross price for quantities from 10 pcs - 52.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.