+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-JG20A-L

Cable: for sensors/automation; PIN: 5; M12 female straight; 20m


Manufacturer: OMRON

Manufacturer part number:
F39-JG20A-L
TME Symbol:
F39-JG20A-L

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M12 female straight
Cable length
20m
Application
F3SG-R emitters
Gross weight1.2322 kg
Certificates
EAN code4548583567696
See other products in this category: Sensors - Cables OMRON,
*
F39-JG20A-L
0 in TME stock
Net price for quantities from 1 pcs - 159.00 USDGross price for quantities from 1 pcs - 159.00 USD
Net price for quantities from 10 pcs - 126.04 USDGross price for quantities from 10 pcs - 126.04 USD
Net price for quantities from 50 pcs - 119.46 USDGross price for quantities from 50 pcs - 119.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.