+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-JG3A-L

Cable: for sensors/automation; PIN: 5; M12 female straight; 3m


Manufacturer: OMRON

Manufacturer part number:
F39-JG3A-L
TME Symbol:
F39-JG3A-L

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M12 female straight
Cable length
3m
Application
F3SG-R emitters
Gross weight1.171 kg
Certificates
EAN code4548583567658
See other products in this category: Sensors - Cables OMRON,
*
F39-JG3A-L
0 in TME stock
Net price for quantities from 1 pcs - 42.27 USDGross price for quantities from 1 pcs - 42.27 USD
Net price for quantities from 10 pcs - 38.39 USDGross price for quantities from 10 pcs - 38.39 USD
Net price for quantities from 50 pcs - 35.53 USDGross price for quantities from 50 pcs - 35.53 USD
Net price for quantities from 250 pcs - 33.46 USDGross price for quantities from 250 pcs - 33.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.