+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-JG3B-L

Cable: for sensors/automation; PIN: 5; 3m; F3SG-R emitters


Manufacturer: OMRON

Manufacturer part number:
F39-JG3B-L
TME Symbol:
F39-JG3B-L

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
5
Cable length
3m
Application
F3SG-R emitters
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight208 g
Certificates
EAN code4548583567771
See other products in this category: Sensors - Cables OMRON,
*
F39-JG3B-L
0 in TME stock
Net price for quantities from 1 pcs - 54.85 USDGross price for quantities from 1 pcs - 54.85 USD
Net price for quantities from 5 pcs - 51.26 USDGross price for quantities from 5 pcs - 51.26 USD
Net price for quantities from 10 pcs - 47.68 USDGross price for quantities from 10 pcs - 47.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.